Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
45 Ω @ 5 mA, 80 Ω @ 0.5 mA
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
16mV/K
Päritoluriik
China
€ 117,00
€ 0,039 tk (rullis 3000) (ilma käibemaksuta)
€ 145,08
€ 0,048 tk (rullis 3000) (koos käibemaksuga)
3000
€ 117,00
€ 0,039 tk (rullis 3000) (ilma käibemaksuta)
€ 145,08
€ 0,048 tk (rullis 3000) (koos käibemaksuga)
3000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
45 Ω @ 5 mA, 80 Ω @ 0.5 mA
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
16mV/K
Päritoluriik
China