Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMaximum Switching Frequency
300 kHz
Start-up Supply Current
8mA
Maximum Source Current
-4mA
Maximum Sink Current
0.7mA
Maximum Supply Current
18 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
7 V
Toote üksikasjad
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
€ 3,71
€ 0,371 tk (pakis 10) (ilma käibemaksuta)
€ 4,60
€ 0,46 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 3,71
€ 0,371 tk (pakis 10) (ilma käibemaksuta)
€ 4,60
€ 0,46 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMaximum Switching Frequency
300 kHz
Start-up Supply Current
8mA
Maximum Source Current
-4mA
Maximum Sink Current
0.7mA
Maximum Supply Current
18 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
7 V
Toote üksikasjad
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.


