Technical Document
Specifications
Brand
OptekPeak Wavelength
890nm
Package Type
Metal Can
Radiant Flux
3.5mW
Number of LEDs
1
Number of Pins
2
Dimensions
1.02mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Mexico
Product details
Optek OP223 and OP224 Series IREDs
The OP223 and OP224 series, from Optek, are hermetic Infrared (IR) emitting diodes. They are mounted in hermetically sealed "Pill" type metal can packages. Their compact package allows for high device density mounting. A narrow irradiance pattern provides high on-axis intensity for coupling efficiency.
Features of the OP223 and OP224 series:
Narrow irradiance pattern
Enhanced temperature range
Compact metal can package
Wavelength: 890nm
Infrared (IR) Light Emitters, Optek
€ 13.50
€ 2.70 Each (In a Pack of 5) (Exc. Vat)
€ 16.74
€ 3.348 Each (In a Pack of 5) (inc. VAT)
5
€ 13.50
€ 2.70 Each (In a Pack of 5) (Exc. Vat)
€ 16.74
€ 3.348 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OptekPeak Wavelength
890nm
Package Type
Metal Can
Radiant Flux
3.5mW
Number of LEDs
1
Number of Pins
2
Dimensions
1.02mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Mexico
Product details
Optek OP223 and OP224 Series IREDs
The OP223 and OP224 series, from Optek, are hermetic Infrared (IR) emitting diodes. They are mounted in hermetically sealed "Pill" type metal can packages. Their compact package allows for high device density mounting. A narrow irradiance pattern provides high on-axis intensity for coupling efficiency.
Features of the OP223 and OP224 series:
Narrow irradiance pattern
Enhanced temperature range
Compact metal can package
Wavelength: 890nm