OPB829CZ Optek, Screw Mount Slotted Optical Switch

RS Stock No.: 170-0952Brand: OptekManufacturers Part No.: OPB829CZ
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Optek

Number of Channels

1

Mounting Type

Screw Mount

Number of Pins

4

Dimensions

24.64 x 6.35 x 10.03mm

Height

10.03mm

Length

24.64mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

3.18mm

Width

6.35mm

Operating Temperature Range

-40 → +80°C

Series

OPB829

Country of Origin

Mexico

Product details

OPB827, OPB828 and OPB829Z Series Slotted Optical Switches

This series of slotted optical switches, from Optek Technology, consist of an IR LED and an NPN silicon phototransistor. They sit within a black plastic housing, mounted on opposite sides of the slot. The OPB827 and OPB828 are designed for mounting on a PCB whilst the OPB829Z has 24 inch AWG wires.
The phototransistor switching occurs when the IR LED and phototransistor are interrupted by an opaque object passing through the slot. Suitable applications for these slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 370.00

€ 3.70 Each (In a Bag of 100) (Exc. Vat)

€ 458.80

€ 4.588 Each (In a Bag of 100) (inc. VAT)

OPB829CZ Optek, Screw Mount Slotted Optical Switch

€ 370.00

€ 3.70 Each (In a Bag of 100) (Exc. Vat)

€ 458.80

€ 4.588 Each (In a Bag of 100) (inc. VAT)

OPB829CZ Optek, Screw Mount Slotted Optical Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Number of Channels

1

Mounting Type

Screw Mount

Number of Pins

4

Dimensions

24.64 x 6.35 x 10.03mm

Height

10.03mm

Length

24.64mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

3.18mm

Width

6.35mm

Operating Temperature Range

-40 → +80°C

Series

OPB829

Country of Origin

Mexico

Product details

OPB827, OPB828 and OPB829Z Series Slotted Optical Switches

This series of slotted optical switches, from Optek Technology, consist of an IR LED and an NPN silicon phototransistor. They sit within a black plastic housing, mounted on opposite sides of the slot. The OPB827 and OPB828 are designed for mounting on a PCB whilst the OPB829Z has 24 inch AWG wires.
The phototransistor switching occurs when the IR LED and phototransistor are interrupted by an opaque object passing through the slot. Suitable applications for these slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more