OPTIBELT Drive Belt, belt section SPB, 1750mm Length

RS Stock No.: 136-7285Brand: OPTIBELTManufacturers Part No.: SPB 1750
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

SPB

Outer Length

1772mm

Datum Length

1750mm

Inside Length

1690mm

Series

SK

Top Width

16.3mm

Height

13mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

140mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Length

1750mm

Product details

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

You may be interested in

€ 32.70

€ 32.70 Each (Exc. Vat)

€ 40.55

€ 40.55 Each (inc. VAT)

OPTIBELT Drive Belt, belt section SPB, 1750mm Length

€ 32.70

€ 32.70 Each (Exc. Vat)

€ 40.55

€ 40.55 Each (inc. VAT)

OPTIBELT Drive Belt, belt section SPB, 1750mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 32.70
5 - 9€ 31.40
10 - 24€ 30.70
25+€ 30.10
You may be interested in

Technical Document

Specifications

Belt Section

SPB

Outer Length

1772mm

Datum Length

1750mm

Inside Length

1690mm

Series

SK

Top Width

16.3mm

Height

13mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

140mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Length

1750mm

Product details

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

You may be interested in