Technical Document
Specifications
Brand
OrbitecWattage
18 W
Lamp Base
E14
Shatterproof
No
Length
178 mm
Lamp Size
45 mm
Voltage Rating
230 V
Peak Wavelength
368 nm
Life Hours
8000
Country of Origin
China
Stock information temporarily unavailable.
€ 54.00
€ 54.00 Each (Exc. Vat)
€ 66.96
€ 66.96 Each (inc. VAT)
Orbitec 18 W 368 nm Black Light Bulb for Insect Trap E14 No, length 178 mm, Dia. 45 mm, 230 V, 8000
1
€ 54.00
€ 54.00 Each (Exc. Vat)
€ 66.96
€ 66.96 Each (inc. VAT)
Orbitec 18 W 368 nm Black Light Bulb for Insect Trap E14 No, length 178 mm, Dia. 45 mm, 230 V, 8000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrbitecWattage
18 W
Lamp Base
E14
Shatterproof
No
Length
178 mm
Lamp Size
45 mm
Voltage Rating
230 V
Peak Wavelength
368 nm
Life Hours
8000
Country of Origin
China