Technical Document
Specifications
Brand
OrbitecWattage
8W
Lamp Base
G5-T5
Lamp Size
T5
Irradiance
2.4 W
Shatterproof
No
Length
288 mm
Diameter
16mm
Life Hours
11000
Peak Wavelength
253.7 mm
Country of Origin
Italy
Stock information temporarily unavailable.
€ 19.20
€ 19.20 Each (Exc. Vat)
€ 23.42
€ 23.42 Each (inc. VAT)
Germicidal Lamp 8W T5 G5-T5 288 mm
1
€ 19.20
€ 19.20 Each (Exc. Vat)
€ 23.42
€ 23.42 Each (inc. VAT)
Germicidal Lamp 8W T5 G5-T5 288 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrbitecWattage
8W
Lamp Base
G5-T5
Lamp Size
T5
Irradiance
2.4 W
Shatterproof
No
Length
288 mm
Diameter
16mm
Life Hours
11000
Peak Wavelength
253.7 mm
Country of Origin
Italy