Orbitec 50 W 30° Halogen Reflector Lamp, GU5.3, 12 V, 50mm

RS Stock No.: 171-7175Brand: OrbitecManufacturers Part No.: H 63182
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Orbitec

Wattage

50 W

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

2000h

Diameter

50mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Orbitec 50 W 30° Halogen Reflector Lamp, GU5.3, 12 V, 50mm

Price on Asking

Orbitec 50 W 30° Halogen Reflector Lamp, GU5.3, 12 V, 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Orbitec

Wattage

50 W

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

2000h

Diameter

50mm

Country of Origin

China

You may be interested in