Orn 35% Cotton, 65% Polyester Work Sweatshirt XS

RS Stock No.: 253-5734Brand: OrnManufacturers Part No.: 1250-15/B/XS
brand-logo

Technical Document

Specifications

Brand

Orn

Clothing Type

Work Sweatshirt

Gender

Unisex

Material

35% Cotton, 65% Polyester

Pockets

None

Size

XS

Size UK

XS

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 14.70

€ 14.70 Each (Exc. Vat)

€ 17.93

€ 17.93 Each (inc. VAT)

Orn 35% Cotton, 65% Polyester Work Sweatshirt XS

€ 14.70

€ 14.70 Each (Exc. Vat)

€ 17.93

€ 17.93 Each (inc. VAT)

Orn 35% Cotton, 65% Polyester Work Sweatshirt XS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orn

Clothing Type

Work Sweatshirt

Gender

Unisex

Material

35% Cotton, 65% Polyester

Pockets

None

Size

XS

Size UK

XS

Country of Origin

Pakistan