Orthosole Blue, Grey Insole, Size 3-3.5 (UK), 35.5-36 (EU)

RS Stock No.: 195-3904Brand: OrthosoleManufacturers Part No.: 362
View all in Insoles

Technical Document

Specifications

Men's Size

3-3.5 (UK), 35.5-36 (EU)

Women's Size

3-3.5 (UK), 35.5-36 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China

€ 52.00

€ 52.00 1 Pair (Exc. Vat)

€ 64.48

€ 64.48 1 Pair (inc. VAT)

Orthosole Blue, Grey Insole, Size 3-3.5 (UK), 35.5-36 (EU)

€ 52.00

€ 52.00 1 Pair (Exc. Vat)

€ 64.48

€ 64.48 1 Pair (inc. VAT)

Orthosole Blue, Grey Insole, Size 3-3.5 (UK), 35.5-36 (EU)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Men's Size

3-3.5 (UK), 35.5-36 (EU)

Women's Size

3-3.5 (UK), 35.5-36 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China