Osada Barrier Strip, 3 Contact, 9mm Pitch, 2 Row, 100A, 600 V, Female Gender, Solder Termination
Technical Document
Specifications
Brand
OsadaNumber Of Contacts
3
Pitch
9mm
Body Orientation
Straight
Number Of Rows
2
Material
PBT
Current Rating
100A
Voltage Rating
600 V
Depth
26mm
Length
51.4mm
Width
21mm
Country of Origin
Japan
Product details
16 mm pitch terminal blocks
€ 4.40
€ 4.40 Each (Exc. Vat)
€ 5.46
€ 5.46 Each (inc. VAT)
Osada Barrier Strip, 3 Contact, 9mm Pitch, 2 Row, 100A, 600 V, Female Gender, Solder Termination
1
€ 4.40
€ 4.40 Each (Exc. Vat)
€ 5.46
€ 5.46 Each (inc. VAT)
Osada Barrier Strip, 3 Contact, 9mm Pitch, 2 Row, 100A, 600 V, Female Gender, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | € 4.40 |
50+ | € 4.20 |
Technical Document
Specifications
Brand
OsadaNumber Of Contacts
3
Pitch
9mm
Body Orientation
Straight
Number Of Rows
2
Material
PBT
Current Rating
100A
Voltage Rating
600 V
Depth
26mm
Length
51.4mm
Width
21mm
Country of Origin
Japan
Product details