Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
970nm
Package Type
TO-8
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.205in
Diameter
13.97mm
Peak Photo Sensitivity
0.65A/W
Series
PIN
Polarity
Reverse
Typical Rise Time
24ns
€ 740,00
€ 74,00 Each (In a Tray of 10) (ilma käibemaksuta)
€ 902,80
€ 90,28 Each (In a Tray of 10) (koos käibemaksuga)
10
€ 740,00
€ 74,00 Each (In a Tray of 10) (ilma käibemaksuta)
€ 902,80
€ 90,28 Each (In a Tray of 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Salve |
---|---|---|
10 - 10 | € 74,00 | € 740,00 |
20+ | € 71,50 | € 715,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
970nm
Package Type
TO-8
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.205in
Diameter
13.97mm
Peak Photo Sensitivity
0.65A/W
Series
PIN
Polarity
Reverse
Typical Rise Time
24ns