SFH 325-4 Osram Opto, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package

RS tootekood: 915-4884Bränd: OSRAM Opto SemiconductorsTootja Part nr.: SFH 325-4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Light Current

80µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

PLCC

Dimensions

4.2 x 4.2 x 3.8mm

Collector Current

15mA

Maximum Wavelength Detected

1120nm

Minimum Wavelength Detected

450nm

Spectral Range of Sensitivity

450 → 1120 nm

Height

3.8mm

Length

4.2mm

Width

4.2mm

Päritoluriik

Malaysia

Toote üksikasjad

Phototransistor SIDELED® Package

Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9,44

€ 0,472 tk (pakis 20) (ilma käibemaksuta)

€ 11,71

€ 0,585 tk (pakis 20) (koos käibemaksuga)

SFH 325-4 Osram Opto, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package
Valige pakendi tüüp

€ 9,44

€ 0,472 tk (pakis 20) (ilma käibemaksuta)

€ 11,71

€ 0,585 tk (pakis 20) (koos käibemaksuga)

SFH 325-4 Osram Opto, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
20 - 180€ 0,472€ 9,44
200 - 480€ 0,463€ 9,26
500 - 1980€ 0,41€ 8,20
2000+€ 0,364€ 7,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Light Current

80µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

PLCC

Dimensions

4.2 x 4.2 x 3.8mm

Collector Current

15mA

Maximum Wavelength Detected

1120nm

Minimum Wavelength Detected

450nm

Spectral Range of Sensitivity

450 → 1120 nm

Height

3.8mm

Length

4.2mm

Width

4.2mm

Päritoluriik

Malaysia

Toote üksikasjad

Phototransistor SIDELED® Package

Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more