IR T-1 Phototransistor 34°,SFH229
Tehnilised dokumendid
Spetsifikatsioonid:
Spectrums Detected
Infrared, Ultraviolet, Visible Light
Typical Fall Time
10ns
Typical Rise Time
10ns
Maximum Light Current
28µA
Maximum Dark Current
5nA
Number of Pins
2
Mounting Type
Through Hole
Package Type
3 mm
Dimensions
4 x 4 x 5.2mm
Spectral Range of Sensitivity
380 → 1100 nm
Minimum Wavelength Detected
380nm
Maximum Wavelength Detected
1100nm
Length
4mm
Width
4mm
Height
5.2mm
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Spectrums Detected
Infrared, Ultraviolet, Visible Light
Typical Fall Time
10ns
Typical Rise Time
10ns
Maximum Light Current
28µA
Maximum Dark Current
5nA
Number of Pins
2
Mounting Type
Through Hole
Package Type
3 mm
Dimensions
4 x 4 x 5.2mm
Spectral Range of Sensitivity
380 → 1100 nm
Minimum Wavelength Detected
380nm
Maximum Wavelength Detected
1100nm
Length
4mm
Width
4mm
Height
5.2mm