Osram G24d-2 DULUX Quad Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone

RS Stock No.: 472-7989Brand: OsramManufacturers Part No.: 012056
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24d-2

Length

153 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

100W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

1200 lm

Life Hours

10000h

Series

DULUX

Country of Origin

China

Product details

Osram DULUX D/E Lamps

OSRAM DULUX D/E are non-integrated compact fluorescent lamps that are a very economical replacement for incandescent lamps, offering higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. The DULUX D/E is a unique design bulb version with double-turn tubes for an extremely short overall length.

OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:

• DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
• DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
• DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973

• DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
• DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
• DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798

• DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
• DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
• DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995

Features and Benefits:

• Extremely economical
• Outstanding luminous flux
• Outstanding luminous efficiency
• Long service life (average life:20,000 hours)
• Improved maintenance
• Short and compact pin-base lamp with double-turn tubes
• Single-ended 2-Pin/4-pin plug-in G24q base
• Dimmable (3…100 %)
• Colour rendering index Ra: ≥ 80
• Operates on battery, solar and AC power with suitable electronic gear
• Suitable for operation on electronic gear
• OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG

Compatibility:

Please note that some types of lamps are interchangeable, as long as lamps of similar characteristics are used. These are:

• Philips PL-L and GE Biax L
• Philips PL-S (2pin), Osram Dulux S and GE Biax S
• Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
• Philips PL-C (2pin), Osram Dulux D and GE Biax D
• Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

Typical Applications:

Fluorescent Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Incandescent lamps with very little maintenance. Fluorescent tubes are the ideal light source for large work areas due to their energy efficiency and minor heat production. Some areas you can use fluorescent lights are:
• Offices
• Public Buildings
• Shops
• Supermarkets
• Hotels
• Restaurants
• Warehouses
• Car Parks

FAQs:

How much power do Fluorescent Lights use?
On average LED’s use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.

How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.

Compact Fluorescent Lamps

Stock information temporarily unavailable.

€ 61.00

€ 61.00 1 Pack of 10 (Exc. Vat)

€ 74.42

€ 74.42 1 Pack of 10 (inc. VAT)

Osram G24d-2 DULUX Quad Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone

€ 61.00

€ 61.00 1 Pack of 10 (Exc. Vat)

€ 74.42

€ 74.42 1 Pack of 10 (inc. VAT)

Osram G24d-2 DULUX Quad Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24d-2

Length

153 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

100W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

1200 lm

Life Hours

10000h

Series

DULUX

Country of Origin

China

Product details

Osram DULUX D/E Lamps

OSRAM DULUX D/E are non-integrated compact fluorescent lamps that are a very economical replacement for incandescent lamps, offering higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. The DULUX D/E is a unique design bulb version with double-turn tubes for an extremely short overall length.

OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:

• DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
• DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
• DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973

• DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
• DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
• DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798

• DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
• DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
• DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995

Features and Benefits:

• Extremely economical
• Outstanding luminous flux
• Outstanding luminous efficiency
• Long service life (average life:20,000 hours)
• Improved maintenance
• Short and compact pin-base lamp with double-turn tubes
• Single-ended 2-Pin/4-pin plug-in G24q base
• Dimmable (3…100 %)
• Colour rendering index Ra: ≥ 80
• Operates on battery, solar and AC power with suitable electronic gear
• Suitable for operation on electronic gear
• OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG

Compatibility:

Please note that some types of lamps are interchangeable, as long as lamps of similar characteristics are used. These are:

• Philips PL-L and GE Biax L
• Philips PL-S (2pin), Osram Dulux S and GE Biax S
• Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
• Philips PL-C (2pin), Osram Dulux D and GE Biax D
• Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

Typical Applications:

Fluorescent Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Incandescent lamps with very little maintenance. Fluorescent tubes are the ideal light source for large work areas due to their energy efficiency and minor heat production. Some areas you can use fluorescent lights are:
• Offices
• Public Buildings
• Shops
• Supermarkets
• Hotels
• Restaurants
• Warehouses
• Car Parks

FAQs:

How much power do Fluorescent Lights use?
On average LED’s use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.

How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.

Compact Fluorescent Lamps