Osram HALOLINE PRO 230 W Linear Halogen Lamp R7s, Linear, 230 V ac, 12mm

RS tootekood: 694-8888Bränd: OsramTootja Part nr.: 4008321207692
brand-logo
Kuva kõik kategoorias Halogen Bulbs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Osram

Wattage

230 W

Lamp Shape

Linear

Lamp Base

R7S

Voltage Rating

230 V ac

Incandescent Equivalent Wattage

300W

Life Hours

2000h

Length

114.2 mm

Diameter

12mm

Luminosity

5000 lm

Series

HALOLINE PRO

Toote üksikasjad

OSRAM HALOLINE ECO PRO Linear Halogen Lamps

Introducing the series of eco-friendly and low maintenance halogen lamps from OSRAM. The OSRAM HALOLINE ECO PRO series lamps are a perfect replacement of standard double-ended tubular halogen lamps featuring significantly lower CO2 emission and less heat output. These lamps have a standard R7S socket making them easy to change. The average lifetime of these lamps is 2000hours. Osram Haloline ECO lamps have a high-quality light, which is possible due to the colour rendering of 90-100Ra and the colour temperature of 2950K-3000K.

OSRAM HALOLINE ECO PRO R7S series halogen lamps are available in two wattage options to choose from:
• HALOLINE ECO 230W /5000 lm / 2950K - 694-8888
• HALOLINE ECO 400W / 9000 lm / 3000K - 694-8882

Teid võib huvitada
Repl lamp-floodlight,300W 230V K9
P.O.A.tk (ilma käibemaksuta)
GE 200 W Halogen Bulb R7s, 240 V, 8mm
€ 5,55tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 12,30

€ 12,30 tk (ilma käibemaksuta)

€ 15,01

€ 15,01 tk (koos käibemaksuga)

Osram HALOLINE PRO 230 W Linear Halogen Lamp R7s, Linear, 230 V ac, 12mm

€ 12,30

€ 12,30 tk (ilma käibemaksuta)

€ 15,01

€ 15,01 tk (koos käibemaksuga)

Osram HALOLINE PRO 230 W Linear Halogen Lamp R7s, Linear, 230 V ac, 12mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Repl lamp-floodlight,300W 230V K9
P.O.A.tk (ilma käibemaksuta)
GE 200 W Halogen Bulb R7s, 240 V, 8mm
€ 5,55tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Osram

Wattage

230 W

Lamp Shape

Linear

Lamp Base

R7S

Voltage Rating

230 V ac

Incandescent Equivalent Wattage

300W

Life Hours

2000h

Length

114.2 mm

Diameter

12mm

Luminosity

5000 lm

Series

HALOLINE PRO

Toote üksikasjad

OSRAM HALOLINE ECO PRO Linear Halogen Lamps

Introducing the series of eco-friendly and low maintenance halogen lamps from OSRAM. The OSRAM HALOLINE ECO PRO series lamps are a perfect replacement of standard double-ended tubular halogen lamps featuring significantly lower CO2 emission and less heat output. These lamps have a standard R7S socket making them easy to change. The average lifetime of these lamps is 2000hours. Osram Haloline ECO lamps have a high-quality light, which is possible due to the colour rendering of 90-100Ra and the colour temperature of 2950K-3000K.

OSRAM HALOLINE ECO PRO R7S series halogen lamps are available in two wattage options to choose from:
• HALOLINE ECO 230W /5000 lm / 2950K - 694-8888
• HALOLINE ECO 400W / 9000 lm / 3000K - 694-8882

Teid võib huvitada
Repl lamp-floodlight,300W 230V K9
P.O.A.tk (ilma käibemaksuta)
GE 200 W Halogen Bulb R7s, 240 V, 8mm
€ 5,55tk (ilma käibemaksuta)