Osram HALOLINE Standard 1 kW Linear Halogen Lamp R7s, Linear, 240 V ac, 12mm

RS Stock No.: 791-6624Brand: OsramManufacturers Part No.: 4050300004174
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

1 kW

Lamp Shape

Linear

Lamp Base

R7S

Voltage Rating

240 V ac

Life Hours

2000h

Length

191.1 mm

Diameter

12mm

Luminosity

22000 lm

Series

HALOLINE Standard

Country of Origin

Germany

Product details

Standard Linear

Linear tungsten halogen lamps provide outstanding light quality. The Crisp white light of these halogen lamps delivers superior colour reproduction. Halogen lamps are also more energy efficient than conventional incandescent lamps and offer a longer life.

Crisp white light
Excellent colour rendering
Up to 25% energy saving compared to incandescent lamps

You may be interested in
Stock information temporarily unavailable.

€ 23.40

€ 23.40 Each (Exc. Vat)

€ 29.02

€ 29.02 Each (inc. VAT)

Osram HALOLINE Standard 1 kW Linear Halogen Lamp R7s, Linear, 240 V ac, 12mm

€ 23.40

€ 23.40 Each (Exc. Vat)

€ 29.02

€ 29.02 Each (inc. VAT)

Osram HALOLINE Standard 1 kW Linear Halogen Lamp R7s, Linear, 240 V ac, 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

1 kW

Lamp Shape

Linear

Lamp Base

R7S

Voltage Rating

240 V ac

Life Hours

2000h

Length

191.1 mm

Diameter

12mm

Luminosity

22000 lm

Series

HALOLINE Standard

Country of Origin

Germany

Product details

Standard Linear

Linear tungsten halogen lamps provide outstanding light quality. The Crisp white light of these halogen lamps delivers superior colour reproduction. Halogen lamps are also more energy efficient than conventional incandescent lamps and offer a longer life.

Crisp white light
Excellent colour rendering
Up to 25% energy saving compared to incandescent lamps

You may be interested in