Osram G24q-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 4000K, Cool White Colour Tone

RS tootekood: 472-7721Bränd: OsramTootja Part nr.: 4050300020303
brand-logo
Kuva kõik kategoorias CFL Bulbs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Osram

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24q-3

Length

165 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

150W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

1800 lm

Life Hours

20000h

Series

DULUX

Päritoluriik

China

Toote üksikasjad

Osram DULUX D/E Lamps

OSRAM DULUX D/E are non-integrated compact fluorescent lamps that are a very economical replacement for incandescent lamps, offering higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. The DULUX D/E is a unique design bulb version with double-turn tubes for an extremely short overall length.

OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:

• DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
• DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
• DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973

• DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
• DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
• DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798

• DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
• DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
• DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995

Compact Fluorescent Lamps

Lao andmed ajutiselt ei ole saadaval.

€ 61,00

€ 61,00 1 pakk 10 tk (ilma käibemaksuta)

€ 74,42

€ 74,42 1 pakk 10 tk (koos käibemaksuga)

Osram G24q-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 4000K, Cool White Colour Tone

€ 61,00

€ 61,00 1 pakk 10 tk (ilma käibemaksuta)

€ 74,42

€ 74,42 1 pakk 10 tk (koos käibemaksuga)

Osram G24q-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 4000K, Cool White Colour Tone
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Osram

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24q-3

Length

165 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

150W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

1800 lm

Life Hours

20000h

Series

DULUX

Päritoluriik

China

Toote üksikasjad

Osram DULUX D/E Lamps

OSRAM DULUX D/E are non-integrated compact fluorescent lamps that are a very economical replacement for incandescent lamps, offering higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. The DULUX D/E is a unique design bulb version with double-turn tubes for an extremely short overall length.

OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:

• DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
• DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
• DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973

• DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
• DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
• DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798

• DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
• DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
• DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995

Compact Fluorescent Lamps