Osram 2 x HE 35 W, 2 x HO 49 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS tootekood: 149-445Bränd: OsramTootja Part nr.: 796895
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Osram

Wattage

2 x HE 35 W, 2 x HO 49 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Length

423 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Osram 2 x HE 35 W, 2 x HO 49 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Osram 2 x HE 35 W, 2 x HO 49 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Osram

Wattage

2 x HE 35 W, 2 x HO 49 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Length

423 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C