Technical Document
Specifications
Brand
OsramOutput Voltage
12.5V
Maximum Output Power
15W
Output Current
1.25A
Input Voltage
220-240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
€ 50.50
€ 50.50 Each (Exc. Vat)
€ 62.62
€ 62.62 Each (inc. VAT)
Osram LED Driver, 12.5V Output, 15W Output, 1.25A Output, Constant Voltage
1
€ 50.50
€ 50.50 Each (Exc. Vat)
€ 62.62
€ 62.62 Each (inc. VAT)
Osram LED Driver, 12.5V Output, 15W Output, 1.25A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 50.50 |
5 - 9 | € 47.40 |
10 - 24 | € 42.40 |
25 - 49 | € 41.10 |
50+ | € 40.00 |
Technical Document
Specifications
Brand
OsramOutput Voltage
12.5V
Maximum Output Power
15W
Output Current
1.25A
Input Voltage
220-240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China