Osram, 24V Output, 20W Output, 830mA Output, Constant Voltage

RS tootekood: 555-917Bränd: OsramTootja Part nr.: OT 20/120-240/24 S
brand-logo
Kuva kõik kategoorias LED Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Osram

Output Voltage

24V

Maximum Output Power

20W

Output Current

830mA

Input Voltage

120 → 240 V ac, 176 → 264 V dc

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

Voltage Rating

120 → 240 V ac, 176 → 264 V dc

Päritoluriik

Italy

Toote üksikasjad

OPTOTRONIC® OT20/120-240/24S

Compact unit suitable for installation in lighting fixtures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Osram, 24V Output, 20W Output, 830mA Output, Constant Voltage

P.O.A.

Osram, 24V Output, 20W Output, 830mA Output, Constant Voltage
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Osram

Output Voltage

24V

Maximum Output Power

20W

Output Current

830mA

Input Voltage

120 → 240 V ac, 176 → 264 V dc

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

Voltage Rating

120 → 240 V ac, 176 → 264 V dc

Päritoluriik

Italy

Toote üksikasjad

OPTOTRONIC® OT20/120-240/24S

Compact unit suitable for installation in lighting fixtures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada