Osram LED 35 V, 44 x 3.4 mm, 27.2 W

RS Stock No.: 223-1612Brand: OsramManufacturers Part No.: PL-CORE-G7-3000-S35-L15-H1
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Voltage Rating

35 V

Length

44 mm

Dimensions

44 x 3.4 mm

Wattage

27.2 W

Country of Origin

China

Stock information temporarily unavailable.

€ 29.70

€ 29.70 Each (Exc. Vat)

€ 36.23

€ 36.23 Each (inc. VAT)

Osram LED 35 V, 44 x 3.4 mm, 27.2 W

€ 29.70

€ 29.70 Each (Exc. Vat)

€ 36.23

€ 36.23 Each (inc. VAT)

Osram LED 35 V, 44 x 3.4 mm, 27.2 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 29.70
10 - 24€ 28.50
25 - 49€ 26.40
50 - 99€ 25.30
100+€ 24.30

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Voltage Rating

35 V

Length

44 mm

Dimensions

44 x 3.4 mm

Wattage

27.2 W

Country of Origin

China