150 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 46mm

RS Stock No.: 463-5975Brand: OsramManufacturers Part No.: S150T
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

Osram

Wattage

150 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

211 mm

Diameter

46mm

Luminosity

15000 lm

Luminous Efficacy

100lm/W

Colour Rendering

25

Colour Temperature

2000K

You may be interested in
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 42.94Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

150 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 46mm

Price on Asking

150 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 42.94Each (Exc. Vat)

Technical Document

Specifications

Brand

Osram

Wattage

150 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

211 mm

Diameter

46mm

Luminosity

15000 lm

Luminous Efficacy

100lm/W

Colour Rendering

25

Colour Temperature

2000K

You may be interested in
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 42.94Each (Exc. Vat)