Outils Oceans Black Transport Bag

RS Stock No.: 217-948Brand: Outils OceansManufacturers Part No.: SD403523N
View all in Work Bags

Technical Document

Specifications

Bag Type

Transport Bag

Colour

Black

Height

350 mm

Length

400mm

Width

230mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 88.50

€ 88.50 Each (Exc. Vat)

€ 107.97

€ 107.97 Each (inc. VAT)

Outils Oceans Black Transport Bag

€ 88.50

€ 88.50 Each (Exc. Vat)

€ 107.97

€ 107.97 Each (inc. VAT)

Outils Oceans Black Transport Bag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Transport Bag

Colour

Black

Height

350 mm

Length

400mm

Width

230mm

Country of Origin

Switzerland