Technical Document
Specifications
Brand
PALType
Mob Cap
Colour
Blue
Reusable/Disposable
Disposable
Metal Detectable
Yes
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
Product details
Metal Detectable Food Safe Mob Cap
This metal-detectable Mob Cap from PAL is designed for comfort and produced from a soft, spun bound polypropylene fibre. Safe for food use, these mob caps provide the added protection of a detectable aluminium metal strip making them particularly suited for use in restaurants, hotels and catering environments.
Features & Benefits
• Detectable aluminium metal strip for added protection
• Double-elastic encapsulated edge for extra comfort
• Thermally bonded for extra strength
• Elasticated to ensure total hair cover
€ 11.10
€ 11.10 1 Box of 100 (Exc. Vat)
€ 13.54
€ 13.54 1 Box of 100 (inc. VAT)
1
€ 11.10
€ 11.10 1 Box of 100 (Exc. Vat)
€ 13.54
€ 13.54 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 6 | € 11.10 |
7 - 14 | € 10.60 |
15 - 39 | € 9.90 |
40+ | € 9.40 |
Technical Document
Specifications
Brand
PALType
Mob Cap
Colour
Blue
Reusable/Disposable
Disposable
Metal Detectable
Yes
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
Product details
Metal Detectable Food Safe Mob Cap
This metal-detectable Mob Cap from PAL is designed for comfort and produced from a soft, spun bound polypropylene fibre. Safe for food use, these mob caps provide the added protection of a detectable aluminium metal strip making them particularly suited for use in restaurants, hotels and catering environments.
Features & Benefits
• Detectable aluminium metal strip for added protection
• Double-elastic encapsulated edge for extra comfort
• Thermally bonded for extra strength
• Elasticated to ensure total hair cover