Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicTechnology
Polymer
Capacitance
22µF
Voltage
100V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
30mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
12.6mm
Height
10.3mm
Maximum Operating Temperature
+125°C
Dimensions
10 (Dia) x 12.6mm
Series
SXV
Electrolyte Type
Solid
Ripple Current
940mArms
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Diameter
10mm
Polarised
Polar
Leakage Current
110 μA
Lifetime
1000h
Päritoluriik
Japan
€ 9,30
€ 4,65 tk (pakis 2) (ilma käibemaksuta)
€ 11,35
€ 5,673 tk (pakis 2) (koos käibemaksuga)
Standard
2
€ 9,30
€ 4,65 tk (pakis 2) (ilma käibemaksuta)
€ 11,35
€ 5,673 tk (pakis 2) (koos käibemaksuga)
Standard
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
2 - 18 | € 4,65 | € 9,30 |
20 - 48 | € 4,40 | € 8,80 |
50 - 98 | € 4,05 | € 8,10 |
100 - 198 | € 3,75 | € 7,50 |
200+ | € 3,40 | € 6,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicTechnology
Polymer
Capacitance
22µF
Voltage
100V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
30mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
12.6mm
Height
10.3mm
Maximum Operating Temperature
+125°C
Dimensions
10 (Dia) x 12.6mm
Series
SXV
Electrolyte Type
Solid
Ripple Current
940mArms
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Diameter
10mm
Polarised
Polar
Leakage Current
110 μA
Lifetime
1000h
Päritoluriik
Japan