Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
270µF
Voltage
16V dc
Mounting Type
Through Hole
Equivalent Series Resistance
11mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
12mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 12mm
Series
SEPC
Dissipation Factor
12%
Polarised
Polar
Ripple Current
5A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
864 μA
Lifetime
5000h
Product details
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
€ 5.25
€ 1.05 Each (In a Pack of 5) (Exc. Vat)
€ 6.51
€ 1.302 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 5.25
€ 1.05 Each (In a Pack of 5) (Exc. Vat)
€ 6.51
€ 1.302 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | € 1.05 | € 5.25 |
| 25 - 45 | € 1.00 | € 5.00 |
| 50 - 120 | € 0.94 | € 4.70 |
| 125 - 245 | € 0.876 | € 4.38 |
| 250+ | € 0.789 | € 3.94 |
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
270µF
Voltage
16V dc
Mounting Type
Through Hole
Equivalent Series Resistance
11mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
12mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 12mm
Series
SEPC
Dissipation Factor
12%
Polarised
Polar
Ripple Current
5A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
864 μA
Lifetime
5000h
Product details
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.


