Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 103-4737Brand: PanasonicManufacturers Part No.: 25SVPF100M
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

24mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Length

6.9mm

Height

6.9mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 6.9mm

Series

SVPF

Electrolyte Type

Solid

Polarised

Polar

Minimum Operating Temperature

-55°C

Ripple Current

3.2A

Leakage Current

500 μA

Lifetime

5000h

Diameter

8mm

Dissipation Factor

12%

Country of Origin

Japan

Product details

OSCON Solid Electrolytic SVPF series

Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.

Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free

Applications

These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 715.00

€ 0.715 Each (On a Reel of 1000) (Exc. Vat)

€ 872.30

€ 0.872 Each (On a Reel of 1000) (inc. VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc

€ 715.00

€ 0.715 Each (On a Reel of 1000) (Exc. Vat)

€ 872.30

€ 0.872 Each (On a Reel of 1000) (inc. VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

24mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Length

6.9mm

Height

6.9mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 6.9mm

Series

SVPF

Electrolyte Type

Solid

Polarised

Polar

Minimum Operating Temperature

-55°C

Ripple Current

3.2A

Leakage Current

500 μA

Lifetime

5000h

Diameter

8mm

Dissipation Factor

12%

Country of Origin

Japan

Product details

OSCON Solid Electrolytic SVPF series

Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.

Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free

Applications

These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more