Technical Document
Specifications
Brand
PanasonicSize
2CR5
Nominal Voltage
6V
Chemistry
Lithium Manganese Dioxide
Capacity
1400mAh
Dimensions
45 x 34 x 17mm
Country of Origin
United States
Product details
Panasonic Photo-Lithium Batteries
Photo-lithium batteries were developed to power a wide range of applications that require optimum performance and reliability. The increased capacity and superior shelf life makes them ideal for memory back-up, computers and cameras. All models are highly reliable and excellent quality.
Features & Benefits
High energy density, safety and reliability
High current pulse discharge capability
Superior shelf life with minimal discharge
Wide temperature range (-40 → +70 °C)
€ 16.40
€ 16.40 Each (Exc. Vat)
€ 20.01
€ 20.01 Each (inc. VAT)
1
€ 16.40
€ 16.40 Each (Exc. Vat)
€ 20.01
€ 20.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSize
2CR5
Nominal Voltage
6V
Chemistry
Lithium Manganese Dioxide
Capacity
1400mAh
Dimensions
45 x 34 x 17mm
Country of Origin
United States
Product details
Panasonic Photo-Lithium Batteries
Photo-lithium batteries were developed to power a wide range of applications that require optimum performance and reliability. The increased capacity and superior shelf life makes them ideal for memory back-up, computers and cameras. All models are highly reliable and excellent quality.
Features & Benefits
High energy density, safety and reliability
High current pulse discharge capability
Superior shelf life with minimal discharge
Wide temperature range (-40 → +70 °C)