Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicTechnology
Polymer
Capacitance
330µF
Dielectric Material Family
Tantalum
Voltage
2.5V dc
Mounting Type
Surface Mount
Package/Case
D2E
Equivalent Series Resistance
9mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
1.8mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 1.8mm
Series
POSCAP TPE
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
82.5 μA
Toote üksikasjad
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
€ 11,50
€ 2,30 tk (pakis 5) (ilma käibemaksuta)
€ 14,26
€ 2,852 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 11,50
€ 2,30 tk (pakis 5) (ilma käibemaksuta)
€ 14,26
€ 2,852 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicTechnology
Polymer
Capacitance
330µF
Dielectric Material Family
Tantalum
Voltage
2.5V dc
Mounting Type
Surface Mount
Package/Case
D2E
Equivalent Series Resistance
9mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
1.8mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 1.8mm
Series
POSCAP TPE
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
82.5 μA
Toote üksikasjad
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.