Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicTechnology
Polymer
Capacitance
220µF
Voltage
4V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
B2
Equivalent Series Resistance
35mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Maximum Operating Temperature
+85°C
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
POSCAP TPE
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
88 μA
Päritoluriik
Indonesia
Toote üksikasjad
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
€ 0,483
tk (pakis 5) (ilma käibemaksuta)
€ 0,589
tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 0,483
tk (pakis 5) (ilma käibemaksuta)
€ 0,589
tk (pakis 5) (koos käibemaksuga)
Standard
5
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicTechnology
Polymer
Capacitance
220µF
Voltage
4V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
B2
Equivalent Series Resistance
35mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Maximum Operating Temperature
+85°C
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
POSCAP TPE
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
88 μA
Päritoluriik
Indonesia
Toote üksikasjad
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.