Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicSensor Type
Gauge Pressure Sensors
Mounting Type
Through Hole
Maximum Operating Temperature
+50 °C
Minimum Operating Temperature
0 °C
Päritoluriik
Japan
Toote üksikasjad
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
Pressure Sensors, Panasonic
€ 2 440,00
€ 24,40 tk (torus 100) (ilma käibemaksuta)
€ 3 025,60
€ 30,256 tk (torus 100) (koos käibemaksuga)
100
€ 2 440,00
€ 24,40 tk (torus 100) (ilma käibemaksuta)
€ 3 025,60
€ 30,256 tk (torus 100) (koos käibemaksuga)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Tuub |
---|---|---|
100 - 400 | € 24,40 | € 2 440,00 |
500+ | € 21,10 | € 2 110,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicSensor Type
Gauge Pressure Sensors
Mounting Type
Through Hole
Maximum Operating Temperature
+50 °C
Minimum Operating Temperature
0 °C
Päritoluriik
Japan
Toote üksikasjad
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.