Panasonic AFPOR Series Series PLC CPU for Use with FP0R Series, NPN Output, 16-Input, Sink, Source Input

RS tootekood: 815-5401Bränd: PanasonicTootja Part nr.: AFP0RC32T
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

AFPOR Series

Number of Inputs

16

Output Type

NPN

For Use With

FP0R Series

Input Type

Sink, Source

Number of Outputs

16

Voltage Category

24 V dc

Network Type

Ethernet

Memory

148 kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

30 x 60 x 90 mm

Communication Port Type

RS232, RS485

Display Included

Yes

Program Capacity

32K Steps

Depth

90mm

Length

30mm

Width

60mm

Mounting Type

DIN Rail

Programming Language Used

C, Ladder, SFC, ST

Number of Communication Ports

2

Output Current

200 mA

Maximum Operating Temperature

+55°C

Päritoluriik

Japan

Toote üksikasjad

FP0R Micro PLC

Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0R can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too

Panasonic FP0R Series

Lao andmed ajutiselt ei ole saadaval.

€ 405,00

€ 405,00 tk (ilma käibemaksuta)

€ 494,10

€ 494,10 tk (koos käibemaksuga)

Panasonic AFPOR Series Series PLC CPU for Use with FP0R Series, NPN Output, 16-Input, Sink, Source Input

€ 405,00

€ 405,00 tk (ilma käibemaksuta)

€ 494,10

€ 494,10 tk (koos käibemaksuga)

Panasonic AFPOR Series Series PLC CPU for Use with FP0R Series, NPN Output, 16-Input, Sink, Source Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

AFPOR Series

Number of Inputs

16

Output Type

NPN

For Use With

FP0R Series

Input Type

Sink, Source

Number of Outputs

16

Voltage Category

24 V dc

Network Type

Ethernet

Memory

148 kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

30 x 60 x 90 mm

Communication Port Type

RS232, RS485

Display Included

Yes

Program Capacity

32K Steps

Depth

90mm

Length

30mm

Width

60mm

Mounting Type

DIN Rail

Programming Language Used

C, Ladder, SFC, ST

Number of Communication Ports

2

Output Current

200 mA

Maximum Operating Temperature

+55°C

Päritoluriik

Japan

Toote üksikasjad

FP0R Micro PLC

Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0R can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too

Panasonic FP0R Series