Panasonic 10m PIR Motion Detector

Technical Document
Specifications
Brand
PanasonicDetector Type
PIR Motion Detector
Sensor Radius
10m
Diameter
17mm
Height
18.5 mm
Series
NaPiOn
Country of Origin
Japan
Product details
Mini PIR motion detector
AMN sensors extremely small in diameter
Use PIR 1000 switching electronics together with the sensors
The NaPiOn sensor is currently the world's smallest passive infrared motion detector. Can be used with the built-in amplifier and comparator in a number of applications.
Motion Detectors
More detailed technical information is available from our web site.
€ 29.90
€ 29.90 Each (Exc. Vat)
€ 37.08
€ 37.08 Each (inc. VAT)
1
€ 29.90
€ 29.90 Each (Exc. Vat)
€ 37.08
€ 37.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicDetector Type
PIR Motion Detector
Sensor Radius
10m
Diameter
17mm
Height
18.5 mm
Series
NaPiOn
Country of Origin
Japan
Product details
Mini PIR motion detector
AMN sensors extremely small in diameter
Use PIR 1000 switching electronics together with the sensors
The NaPiOn sensor is currently the world's smallest passive infrared motion detector. Can be used with the built-in amplifier and comparator in a number of applications.
Motion Detectors
More detailed technical information is available from our web site.

