Panasonic Solid State Relay, 0.9 A Load, PCB Mount, 600 V Load, 1.3 V Control

RS tootekood: 699-6519Bränd: PanasonicTootja Part nr.: AQH2223
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Load Current

0.9 A

Mounting Type

PCB Mount

Maximum Load Voltage

600 V

Maximum Control Voltage

1.3 V

Minimum Control Voltage

1.21 V

Switching Type

Random

Control Voltage Range

1.21 → 1.3 V

Terminal Type

Through Hole

Output Device

Phototriac

Package Style

DIP8

Load Voltage Range

100 → 200V ac

Maximum Turn On Time

0.1ms

Dimensions

9.78 x 6.4 x 3.9mm

Depth

6.4mm

Height

3.9mm

Off State Leakage Current

100 μA

Length

9.8mm

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Päritoluriik

Japan

Toote üksikasjad

AQH Series

These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Approvals

UL, C-UL, VDE

Lao andmed ajutiselt ei ole saadaval.

€ 2,05

€ 2,05 tk (ilma käibemaksuta)

€ 2,50

€ 2,50 tk (koos käibemaksuga)

Panasonic Solid State Relay, 0.9 A Load, PCB Mount, 600 V Load, 1.3 V Control

€ 2,05

€ 2,05 tk (ilma käibemaksuta)

€ 2,50

€ 2,50 tk (koos käibemaksuga)

Panasonic Solid State Relay, 0.9 A Load, PCB Mount, 600 V Load, 1.3 V Control
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 2,05
10 - 99€ 1,80
100 - 249€ 1,40
250 - 499€ 1,25
500+€ 1,20

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Load Current

0.9 A

Mounting Type

PCB Mount

Maximum Load Voltage

600 V

Maximum Control Voltage

1.3 V

Minimum Control Voltage

1.21 V

Switching Type

Random

Control Voltage Range

1.21 → 1.3 V

Terminal Type

Through Hole

Output Device

Phototriac

Package Style

DIP8

Load Voltage Range

100 → 200V ac

Maximum Turn On Time

0.1ms

Dimensions

9.78 x 6.4 x 3.9mm

Depth

6.4mm

Height

3.9mm

Off State Leakage Current

100 μA

Length

9.8mm

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Päritoluriik

Japan

Toote üksikasjad

AQH Series

These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Approvals

UL, C-UL, VDE