Panasonic Pin Plunger Micro Switch, Solder Terminal, 3 A @ 250 V ac, SP-CO

RS tootekood: 173-8351Bränd: PanasonicTootja Part nr.: AVT3204
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.98 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.15N

Operating Temperature Range

-25 → +85°C

Päritoluriik

Thailand

Toote üksikasjad

AVT Sub-miniature High Precision Switches (FS-T version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Lao andmed ajutiselt ei ole saadaval.

€ 135,00

€ 1,35 tk (pakis 100) (ilma käibemaksuta)

€ 167,40

€ 1,674 tk (pakis 100) (koos käibemaksuga)

Panasonic Pin Plunger Micro Switch, Solder Terminal, 3 A @ 250 V ac, SP-CO

€ 135,00

€ 1,35 tk (pakis 100) (ilma käibemaksuta)

€ 167,40

€ 1,674 tk (pakis 100) (koos käibemaksuga)

Panasonic Pin Plunger Micro Switch, Solder Terminal, 3 A @ 250 V ac, SP-CO
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.98 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.15N

Operating Temperature Range

-25 → +85°C

Päritoluriik

Thailand

Toote üksikasjad

AVT Sub-miniature High Precision Switches (FS-T version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.