Panasonic AZ7 Series Plunger Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max

RS Stock No.: 480-9097Brand: PanasonicManufacturers Part No.: AZ7310CEJ
brand-logo
View all in Home

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

115V

Series

AZ7

Length

63.8mm

Minimum Operating Temperature

-20°C

Depth

21.4mm

Width

70.5mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ7 - Limit switch with roller tappet, thread

Compact design
High service life
Contact rating 10 A at 250 VAC (resistive load)
Thread for front plate mounting

Approvals

CE, UL, CSA, TÜV

Stock information temporarily unavailable.

€ 14.30

€ 14.30 Each (Exc. Vat)

€ 17.45

€ 17.45 Each (inc. VAT)

Panasonic AZ7 Series Plunger Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max

€ 14.30

€ 14.30 Each (Exc. Vat)

€ 17.45

€ 17.45 Each (inc. VAT)

Panasonic AZ7 Series Plunger Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 14.30
5 - 9€ 13.90
10+€ 13.30

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

115V

Series

AZ7

Length

63.8mm

Minimum Operating Temperature

-20°C

Depth

21.4mm

Width

70.5mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ7 - Limit switch with roller tappet, thread

Compact design
High service life
Contact rating 10 A at 250 VAC (resistive load)
Thread for front plate mounting

Approvals

CE, UL, CSA, TÜV