Panasonic AZD1 Series Roller Lever Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max

RS Stock No.: 199-074Brand: PanasonicManufacturers Part No.: AZD1058CEJ
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Series

AZD1

Length

77mm

Minimum Operating Temperature

-30°C

Depth

47.5mm

Width

30mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZD - Limit switch with roller lever

Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)

Approvals

UL, CSA, TÜV

€ 15.30

€ 15.30 Each (Exc. Vat)

€ 18.97

€ 18.97 Each (inc. VAT)

Panasonic AZD1 Series Roller Lever Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max

€ 15.30

€ 15.30 Each (Exc. Vat)

€ 18.97

€ 18.97 Each (inc. VAT)

Panasonic AZD1 Series Roller Lever Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 15.30
5 - 9€ 14.80
10+€ 14.20

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Series

AZD1

Length

77mm

Minimum Operating Temperature

-30°C

Depth

47.5mm

Width

30mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZD - Limit switch with roller lever

Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)

Approvals

UL, CSA, TÜV