Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCoil Voltage
12V dc
Coil Power
1.4W
Coil Resistance
103Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
70A
Maximum Switching Voltage DC
14V
Maximum Switching Voltage (DC)
14V
Mounting Type
PCB Mount
Terminal Type
Through Hole
Minimum Operating Temperature
-40°C
Height
25mm
Maximum Operating Temperature
+85°C
Length
26mm
Life
50000 Operations
Isolation Coil To Contact
500V rms
Depth
22mm
Contact Material
Silver Alloy
Päritoluriik
Japan
Toote üksikasjad
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
€ 525,00
€ 10,50 tk (pakis 50) (ilma käibemaksuta)
€ 640,50
€ 12,81 tk (pakis 50) (koos käibemaksuga)
50
€ 525,00
€ 10,50 tk (pakis 50) (ilma käibemaksuta)
€ 640,50
€ 12,81 tk (pakis 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCoil Voltage
12V dc
Coil Power
1.4W
Coil Resistance
103Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
70A
Maximum Switching Voltage DC
14V
Maximum Switching Voltage (DC)
14V
Mounting Type
PCB Mount
Terminal Type
Through Hole
Minimum Operating Temperature
-40°C
Height
25mm
Maximum Operating Temperature
+85°C
Length
26mm
Life
50000 Operations
Isolation Coil To Contact
500V rms
Depth
22mm
Contact Material
Silver Alloy
Päritoluriik
Japan
Toote üksikasjad
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.