Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCoil Voltage
12V dc
Coil Power
1.5W
Coil Resistance
96Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
35A
Maximum Switching Voltage DC
14V dc
Maximum Switching Voltage (DC)
14V dc
Mounting Type
Plug In
Terminal Type
Plug In
Depth
15mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
22mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Length
20mm
Life
1000000 (Mechanical) cycles, 50000 (Electrical) cycles
Päritoluriik
Japan
Toote üksikasjad
Panasonic CM Series Automotive Relays
These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.
€ 455,00
€ 9,10 tk (pakis 50) (ilma käibemaksuta)
€ 564,20
€ 11,284 tk (pakis 50) (koos käibemaksuga)
50
€ 455,00
€ 9,10 tk (pakis 50) (ilma käibemaksuta)
€ 564,20
€ 11,284 tk (pakis 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCoil Voltage
12V dc
Coil Power
1.5W
Coil Resistance
96Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
35A
Maximum Switching Voltage DC
14V dc
Maximum Switching Voltage (DC)
14V dc
Mounting Type
Plug In
Terminal Type
Plug In
Depth
15mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
22mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Length
20mm
Life
1000000 (Mechanical) cycles, 50000 (Electrical) cycles
Päritoluriik
Japan
Toote üksikasjad
Panasonic CM Series Automotive Relays
These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.