Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
25A
Number of Poles
1
Series
CP
Terminal Type
Through Hole
Maximum Switching Voltage AC
14V ac
Maximum Switching Voltage (AC)
14V ac
Length
14mm
Coil Resistance
225 Ω
Coil Power
640mW
Height
9.5mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V
Depth
13mm
Application
Automotive
Päritoluriik
Japan
Toote üksikasjad
Panasonic CP Series Automotive Relays
These miniature low profile automotive relays have been developed as a compact, flat, power type. Typical applications include defoggers, ignitions, heaters, accessories, power windows, ABS and various other automotive system functions.
€ 4,60
€ 4,60 tk (ilma käibemaksuta)
€ 5,70
€ 5,70 tk (koos käibemaksuga)
1
€ 4,60
€ 4,60 tk (ilma käibemaksuta)
€ 5,70
€ 5,70 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 4,60 |
5 - 9 | € 4,45 |
10+ | € 4,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
25A
Number of Poles
1
Series
CP
Terminal Type
Through Hole
Maximum Switching Voltage AC
14V ac
Maximum Switching Voltage (AC)
14V ac
Length
14mm
Coil Resistance
225 Ω
Coil Power
640mW
Height
9.5mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V
Depth
13mm
Application
Automotive
Päritoluriik
Japan
Toote üksikasjad
Panasonic CP Series Automotive Relays
These miniature low profile automotive relays have been developed as a compact, flat, power type. Typical applications include defoggers, ignitions, heaters, accessories, power windows, ABS and various other automotive system functions.