Technical Document
Specifications
Brand
PanasonicPressure Reading Type
Gauge
Minimum Pressure Reading
-0.1MPa
Maximum Pressure Reading
1MPa
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Process Connection
G1/8
Analogue Output
100 mA
Electrical Connection
Wire Lead
Response Time
2.5 ms
Supply Voltage
12 → 24 V dc
Housing Material
PBT
Maximum Operating Temperature
+50°C
IP Rating
IP40
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
DP100 — Digital Pressure Gauge
Digital pressure gauge for relative pressure
Pressure measurement to 1 or 10 bar
Overpressure and vacuum measurement
Two-line LCD display
With and without analogue output and input
Data copying function
Adjustable reaction time
Pressure unit freely selectable
Programming of reference pressure
External zero alignment
Key lock function
Application
Suction pressure check
Reference pressure check
Leak test
Accessories
MSDP11 mounting bracket
MSDP12 panel mounting holder
Approvals
CE
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicPressure Reading Type
Gauge
Minimum Pressure Reading
-0.1MPa
Maximum Pressure Reading
1MPa
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Process Connection
G1/8
Analogue Output
100 mA
Electrical Connection
Wire Lead
Response Time
2.5 ms
Supply Voltage
12 → 24 V dc
Housing Material
PBT
Maximum Operating Temperature
+50°C
IP Rating
IP40
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
DP100 — Digital Pressure Gauge
Digital pressure gauge for relative pressure
Pressure measurement to 1 or 10 bar
Overpressure and vacuum measurement
Two-line LCD display
With and without analogue output and input
Data copying function
Adjustable reaction time
Pressure unit freely selectable
Programming of reference pressure
External zero alignment
Key lock function
Application
Suction pressure check
Reference pressure check
Leak test
Accessories
MSDP11 mounting bracket
MSDP12 panel mounting holder
Approvals
CE