Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECA0JM471

RS tootekood: 727-0495Bränd: PanasonicTootja Part nr.: ECA0JM471Distrelec Article No.: 16725601
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

380mA

Leakage Current

3 μA

Series

M-A

Toote üksikasjad

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,75

€ 0,15 tk (pakis 25) (ilma käibemaksuta)

€ 4,65

€ 0,186 tk (pakis 25) (koos käibemaksuga)

Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECA0JM471
Valige pakendi tüüp

€ 3,75

€ 0,15 tk (pakis 25) (ilma käibemaksuta)

€ 4,65

€ 0,186 tk (pakis 25) (koos käibemaksuga)

Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECA0JM471
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 600€ 0,15€ 3,75
625 - 2475€ 0,08€ 2,00
2500+€ 0,075€ 1,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

380mA

Leakage Current

3 μA

Series

M-A

Toote üksikasjad

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more