Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
22µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
75mA
Leakage Current
3 μA
Toote üksikasjad
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
€ 0,99
€ 0,198 tk (pakis 5) (ilma käibemaksuta)
€ 1,23
€ 0,246 tk (pakis 5) (koos käibemaksuga)
5
€ 0,99
€ 0,198 tk (pakis 5) (ilma käibemaksuta)
€ 1,23
€ 0,246 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 0,198 | € 0,99 |
50 - 95 | € 0,116 | € 0,58 |
100 - 245 | € 0,096 | € 0,48 |
250 - 495 | € 0,086 | € 0,43 |
500+ | € 0,078 | € 0,39 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
22µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
75mA
Leakage Current
3 μA
Toote üksikasjad
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.