Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM222

RS tootekood: 228-6701Bränd: PanasonicTootja Part nr.: ECA1CM222Distrelec Article No.: 16725626
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

1A

Leakage Current

3 μA

Series

M-A

Dissipation Factor

150%

Toote üksikasjad

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,13

€ 0,826 tk (pakis 5) (ilma käibemaksuta)

€ 5,12

€ 1,024 tk (pakis 5) (koos käibemaksuga)

Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM222
Valige pakendi tüüp

€ 4,13

€ 0,826 tk (pakis 5) (ilma käibemaksuta)

€ 5,12

€ 1,024 tk (pakis 5) (koos käibemaksuga)

Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM222
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,826€ 4,13
50 - 95€ 0,495€ 2,48
100 - 245€ 0,414€ 2,07
250 - 495€ 0,391€ 1,96
500+€ 0,382€ 1,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

1A

Leakage Current

3 μA

Series

M-A

Dissipation Factor

150%

Toote üksikasjad

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more