Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
33µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
NHG
Ripple Current
90mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Toote üksikasjad
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
€ 16,00
€ 0,08 tk (pakis 200) (ilma käibemaksuta)
€ 19,52
€ 0,098 tk (pakis 200) (koos käibemaksuga)
200
€ 16,00
€ 0,08 tk (pakis 200) (ilma käibemaksuta)
€ 19,52
€ 0,098 tk (pakis 200) (koos käibemaksuga)
200
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
200 - 800 | € 0,08 | € 16,00 |
1000 - 2800 | € 0,069 | € 13,80 |
3000 - 4800 | € 0,066 | € 13,20 |
5000 - 9800 | € 0,064 | € 12,80 |
10000+ | € 0,063 | € 12,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
33µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
NHG
Ripple Current
90mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Toote üksikasjad
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.