Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM101

RS tootekood: 107-8084Bränd: PanasonicTootja Part nr.: ECA1HM101
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.5mm

Polarised

Polar

Ripple Current

250mA

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

Toote üksikasjad

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 26,20

€ 0,131 tk (pakis 200) (ilma käibemaksuta)

€ 32,49

€ 0,162 tk (pakis 200) (koos käibemaksuga)

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM101

€ 26,20

€ 0,131 tk (pakis 200) (ilma käibemaksuta)

€ 32,49

€ 0,162 tk (pakis 200) (koos käibemaksuga)

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM101
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
200 - 200€ 0,131€ 26,20
400 - 600€ 0,116€ 23,20
800 - 1800€ 0,103€ 20,60
2000+€ 0,096€ 19,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.5mm

Polarised

Polar

Ripple Current

250mA

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

Toote üksikasjad

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more