Panasonic 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JHG330

RS tootekood: 108-4098Bränd: PanasonicTootja Part nr.: ECA1JHG330
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

33µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Series

NHG

Ripple Current

100mA

Toote üksikasjad

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 23,60

€ 0,118 tk (pakis 200) (ilma käibemaksuta)

€ 29,26

€ 0,146 tk (pakis 200) (koos käibemaksuga)

Panasonic 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JHG330

€ 23,60

€ 0,118 tk (pakis 200) (ilma käibemaksuta)

€ 29,26

€ 0,146 tk (pakis 200) (koos käibemaksuga)

Panasonic 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JHG330
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
200 - 200€ 0,118€ 23,60
400 - 600€ 0,105€ 21,00
800 - 1800€ 0,091€ 18,20
2000+€ 0,088€ 17,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

33µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Series

NHG

Ripple Current

100mA

Toote üksikasjad

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more