Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Leakage Current
3 μA
Ripple Current
1.26A
Series
NHG
Tolerance
±20%
Päritoluriik
Malaysia
Toote üksikasjad
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
€ 60,00
€ 1,20 tk (pakis 50) (ilma käibemaksuta)
€ 73,20
€ 1,464 tk (pakis 50) (koos käibemaksuga)
50
€ 60,00
€ 1,20 tk (pakis 50) (ilma käibemaksuta)
€ 73,20
€ 1,464 tk (pakis 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
50 - 200 | € 1,20 | € 60,00 |
250 - 450 | € 1,10 | € 55,00 |
500 - 950 | € 1,05 | € 52,50 |
1000+ | € 0,951 | € 47,55 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Leakage Current
3 μA
Ripple Current
1.26A
Series
NHG
Tolerance
±20%
Päritoluriik
Malaysia
Toote üksikasjad
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.