Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM102

RS tootekood: 228-6818PBränd: PanasonicTootja Part nr.: ECA1VM102
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

900mA

Leakage Current

3 μA

Toote üksikasjad

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 25,10

€ 0,502 tk (pakis) (ilma käibemaksuta)

€ 31,12

€ 0,622 tk (pakis) (koos käibemaksuga)

Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM102
Valige pakendi tüüp

€ 25,10

€ 0,502 tk (pakis) (ilma käibemaksuta)

€ 31,12

€ 0,622 tk (pakis) (koos käibemaksuga)

Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM102
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
50 - 95€ 0,502€ 2,51
100 - 245€ 0,419€ 2,10
250 - 495€ 0,389€ 1,94
500+€ 0,377€ 1,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

900mA

Leakage Current

3 μA

Toote üksikasjad

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada